Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR07220KIC3AY
TVR07220KIC3AY - 1
TVR07220KIC3AY - 2
TVR07220KIC3AY - 3
Extended1/3
* Images are for reference only
TVR07220KIC3AY
Attributes
Value
Manufacturer
TKS
MFR.Part #
TVR07220KIC3AY
JLCPCB Part #
C2683283
Package
Plugin
Description
1.1J 14V 18.7V~26V 18V 20mW 250A 43V 5mm 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin
Varistor Voltage18.7V~26V
Energy1.1J
Pitch5mm
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage20mW
Maximum DC Volts18V
Peak Current250A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR07220KIC3AY
TVR07220KIC3AY

* Images are for reference only

TVR07220KIC3AY

Extended
Manufacturer

TKS

MFR.Part #
TVR07220KIC3AY
JLCPCB Part #
C2683283
Package
Plugin
Description
1.1J 14V 18.7V~26V 18V 20mW 250A 43V 5mm 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR07220KIC3AY

* Images are for reference only

TVR07220KIC3AY
Extended
Manufacturer

TKS

MFR.Part #
TVR07220KIC3AY
JLCPCB Part #
C2683283
Package
Plugin
Description
1.1J 14V 18.7V~26V 18V 20mW 250A 43V 5mm 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR07220KIC3AY Specifications

TVR07220KIC3AY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin
Varistor Voltage18.7V~26V
Energy1.1J
Pitch5mm
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage20mW
Maximum DC Volts18V
Peak Current250A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR07220KIC3AY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVR07220KIC3AY Documents

TVR07220KIC3AY datasheets or manufacturer documentation.

Datasheet: TVR07220KIC3AY Datasheet (PDF)

TVR07220KIC3AY Schematic Symbol & PCB Footprint

The TVR07220KIC3AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.