
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Abracon LLC | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Watchdog timer、Programmable clock output、Alarm function | |
| Current - Supply | 30uA | |
| Quiescent Current(Iq) | 120nA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB-RTCMC-32.768KHZ-ZIZE-S2-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Abracon LLC | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Watchdog timer、Programmable clock output、Alarm function | |
| Current - Supply | 30uA | |
| Quiescent Current(Iq) | 120nA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB-RTCMC-32.768KHZ-ZIZE-S2-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB-RTCMC-32.768KHZ-ZIZE-S2-T datasheets or manufacturer documentation.
Datasheet: AB-RTCMC-32.768KHZ-ZIZE-S2-T Datasheet (PDF)
The AB-RTCMC-32.768KHZ-ZIZE-S2-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.