AWSZT-25.00CV-T
Extended
* Images are for reference only
AWSZT-25.00CV-T
Attributes
Value
Manufacturer
MFR.Part #
AWSZT-25.00CV-T
JLCPCB Part #
C2659462
Package
SMD3731-2P
Description
-25℃~+85℃ 15pF 25MHz 40Ω SMD3731-2P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerAbracon LLC
PackageSMD3731-2P
Operating Temperature-25℃~+85℃
Resonant Impedance40Ω
Frequency25MHz
Built - in Load Capacitance15pF