
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.5V | |
| Controller Type | SRAM | |
| Features | Battery detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1321S+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.5V | |
| Controller Type | SRAM | |
| Features | Battery detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1321S+T&R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1321S+T&R datasheets or manufacturer documentation.
Datasheet: DS1321S+T&R Datasheet (PDF)
The DS1321S+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.