
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Abracon LLC | |
| Package | SMD5050-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -35℃~+85℃ | |
| Insertion Loss | 3dB | |
| Bandwidth | 600kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFS315E-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Abracon LLC | |
| Package | SMD5050-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -35℃~+85℃ | |
| Insertion Loss | 3dB | |
| Bandwidth | 600kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFS315E-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFS315E-T datasheets or manufacturer documentation.
Datasheet: AFS315E-T Datasheet (PDF)
The AFS315E-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.