ASDMB-25.000MHZ-LC-T - 1
ASDMB-25.000MHZ-LC-T - 2
ASDMB-25.000MHZ-LC-T - 3
Extended1/3
* Images are for reference only
ASDMB-25.000MHZ-LC-T
Attributes
Value
Manufacturer
MFR.Part #
ASDMB-25.000MHZ-LC-T
JLCPCB Part #
C2650748
Package
SMD2520-4P
Description
0℃~+70℃ 1.8V~3.3V 25MHz ±50ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerAbracon LLC
PackageSMD2520-4P
Operating Temperature0℃~+70℃
Voltage - Supply1.8V~3.3V
Frequency Stability±50ppm
Frequency25MHz