
- Manufacturer
- MFR.Part #
- W632GU8NB12I
- JLCPCB Part #
- C2641292
- Package
- VFBGA-78(8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 120mA 15mA 2Gbit 800MHz DDR3L SDRAM VFBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-78(8x10.5) | |
| Clock Frequency | 800MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Current - Supply | 120mA | |
| Refresh Current | 15mA | |
| Memory Format | DDR3L SDRAM |

* Images are for reference only
W632GU8NB12I
Extended- Manufacturer
- MFR.Part #
- W632GU8NB12I
- JLCPCB Part #
- C2641292
- Package
- VFBGA-78(8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 120mA 15mA 2Gbit 800MHz DDR3L SDRAM VFBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W632GU8NB12I
- JLCPCB Part #
- C2641292
- Package
- VFBGA-78(8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 120mA 15mA 2Gbit 800MHz DDR3L SDRAM VFBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W632GU8NB12I Specifications
W632GU8NB12I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-78(8x10.5) | |
| Clock Frequency | 800MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Current - Supply | 120mA | |
| Refresh Current | 15mA | |
| Memory Format | DDR3L SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W632GU8NB12I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W632GU8NB12I Documents
W632GU8NB12I datasheets or manufacturer documentation.
Datasheet: W632GU8NB12I Datasheet (PDF)
W632GU8NB12I Schematic Symbol & PCB Footprint
The W632GU8NB12I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.