
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | WBGA-84(8x12.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Current - Supply | 90mA | |
| Refresh Current | 8mA | |
| Memory Format | DDR2 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W971GG6SB-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | WBGA-84(8x12.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Current - Supply | 90mA | |
| Refresh Current | 8mA | |
| Memory Format | DDR2 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W971GG6SB-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W971GG6SB-18 datasheets or manufacturer documentation.
Datasheet: W971GG6SB-18 Datasheet (PDF)
The W971GG6SB-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.