


- Manufacturer
- MFR.Part #
- W9864G6KH-5
- JLCPCB Part #
- C2641189
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 200MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | TSOP-54-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh |

* Images are for reference only
W9864G6KH-5
Extended- Manufacturer
- MFR.Part #
- W9864G6KH-5
- JLCPCB Part #
- C2641189
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 200MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W9864G6KH-5
- JLCPCB Part #
- C2641189
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 200MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W9864G6KH-5 Specifications
W9864G6KH-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | TSOP-54-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W9864G6KH-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W9864G6KH-5 Documents
W9864G6KH-5 datasheets or manufacturer documentation.
Datasheet: W9864G6KH-5 Datasheet (PDF)
W9864G6KH-5 Schematic Symbol & PCB Footprint
The W9864G6KH-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.