
- Manufacturer
- MFR.Part #
- W25Q32JVTCIQ
- JLCPCB Part #
- C2641181
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 150ms@(64KB) 2.7V~3.6V 20 Years 32Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | TFBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 32Mbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 150ms@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
W25Q32JVTCIQ
Extended- Manufacturer
- MFR.Part #
- W25Q32JVTCIQ
- JLCPCB Part #
- C2641181
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 150ms@(64KB) 2.7V~3.6V 20 Years 32Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W25Q32JVTCIQ
- JLCPCB Part #
- C2641181
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 150ms@(64KB) 2.7V~3.6V 20 Years 32Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25Q32JVTCIQ Specifications
W25Q32JVTCIQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | TFBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 32Mbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 150ms@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q32JVTCIQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25Q32JVTCIQ Documents
W25Q32JVTCIQ datasheets or manufacturer documentation.
Datasheet: W25Q32JVTCIQ Datasheet (PDF)
W25Q32JVTCIQ Schematic Symbol & PCB Footprint
The W25Q32JVTCIQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.