
- Manufacturer
- MFR.Part #
- W94AD2KBJX5I
- JLCPCB Part #
- C2641176
- Package
- VFBGA-90(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 115mA 1Gbit 200MHz 2mA LPDDR SDRAM VFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-90(8x13) | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Refresh Current | 2mA | |
| Current - Supply | 115mA | |
| Memory Format | LPDDR SDRAM |

* Images are for reference only
W94AD2KBJX5I
Extended- Manufacturer
- MFR.Part #
- W94AD2KBJX5I
- JLCPCB Part #
- C2641176
- Package
- VFBGA-90(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 115mA 1Gbit 200MHz 2mA LPDDR SDRAM VFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W94AD2KBJX5I
- JLCPCB Part #
- C2641176
- Package
- VFBGA-90(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 115mA 1Gbit 200MHz 2mA LPDDR SDRAM VFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W94AD2KBJX5I Specifications
W94AD2KBJX5I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-90(8x13) | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Refresh Current | 2mA | |
| Current - Supply | 115mA | |
| Memory Format | LPDDR SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W94AD2KBJX5I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W94AD2KBJX5I Documents
W94AD2KBJX5I datasheets or manufacturer documentation.
Datasheet: W94AD2KBJX5I Datasheet (PDF)
W94AD2KBJX5I Schematic Symbol & PCB Footprint
The W94AD2KBJX5I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.