


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Lyontek Inc. | |
| Package | SOP-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY62256SL-70LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Lyontek Inc. | |
| Package | SOP-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY62256SL-70LL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY62256SL-70LL datasheets or manufacturer documentation.
Datasheet: LY62256SL-70LL Datasheet (PDF)
The LY62256SL-70LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.