Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TMI2242D
TMI2242D
Extended
* Images are for reference only
TMI2242D
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI2242D
JLCPCB Part #
C22751519
Package
ESOP-8
Description
-45℃~+150℃@(TA) 1 130kHz、300kHz、400kHz、500kHz 1mA 2.4A 8V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTMI
PackageESOP-8
Operating Temperature-45℃~+150℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz、300kHz、400kHz、500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2.4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TMI2242D
TMI2242D

* Images are for reference only

TMI2242D

Extended
Manufacturer

TMI

MFR.Part #
TMI2242D
JLCPCB Part #
C22751519
Package
ESOP-8
Description
-45℃~+150℃@(TA) 1 130kHz、300kHz、400kHz、500kHz 1mA 2.4A 8V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI2242D

* Images are for reference only

TMI2242D
Extended
Manufacturer

TMI

MFR.Part #
TMI2242D
JLCPCB Part #
C22751519
Package
ESOP-8
Description
-45℃~+150℃@(TA) 1 130kHz、300kHz、400kHz、500kHz 1mA 2.4A 8V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI2242D Specifications

TMI2242D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTMI
PackageESOP-8
Operating Temperature-45℃~+150℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz、300kHz、400kHz、500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2.4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI2242D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI2242D Documents

TMI2242D datasheets or manufacturer documentation.

Datasheet: TMI2242D Datasheet (PDF)

TMI2242D Schematic Symbol & PCB Footprint

The TMI2242D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.