


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-38 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 7.7A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 43.9pF | |
| RDS(on) | 106mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMG3622REQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-38 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 7.7A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 43.9pF | |
| RDS(on) | 106mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3622REQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMG3622REQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.