2256-03J
Extended
* Images are for reference only
2256-03J
Attributes
Value
Manufacturer
MFR.Part #
2256-03J
JLCPCB Part #
C22315186
Package
-
Description
1.5uH 20mΩ 4.45A ±5% - Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance1.5uH
Tolerance±5%
Current Rating4.45A
DC Resistance(DCR)20mΩ