
MT29GZ6A6BPIET-046AIT.112 TR
- Manufacturer
- MFR.Part #
- MT29GZ6A6BPIET-046AIT.112 TR
- JLCPCB Part #
- C22310686
- Package
- -
- Description
- -40℃~+85℃ 1.06V~1.17V、1.7V~1.95V 2.133GHz 8Gbit - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.06V~1.17V、1.7V~1.95V |

* Images are for reference only
MT29GZ6A6BPIET-046AIT.112 TR
Extended- Manufacturer
- MFR.Part #
- MT29GZ6A6BPIET-046AIT.112 TR
- JLCPCB Part #
- C22310686
- Package
- -
- Description
- -40℃~+85℃ 1.06V~1.17V、1.7V~1.95V 2.133GHz 8Gbit - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT29GZ6A6BPIET-046AIT.112 TR
Extended- Manufacturer
- MFR.Part #
- MT29GZ6A6BPIET-046AIT.112 TR
- JLCPCB Part #
- C22310686
- Package
- -
- Description
- -40℃~+85℃ 1.06V~1.17V、1.7V~1.95V 2.133GHz 8Gbit - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT29GZ6A6BPIET-046AIT.112 TR Specifications
MT29GZ6A6BPIET-046AIT.112 TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.06V~1.17V、1.7V~1.95V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT29GZ6A6BPIET-046AIT.112 TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT29GZ6A6BPIET-046AIT.112 TR Schematic Symbol & PCB Footprint
The MT29GZ6A6BPIET-046AIT.112 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.