
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Non-Repetitive Peak Forward Surge Current | 6.8kA | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD200C16D2-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Non-Repetitive Peak Forward Surge Current | 6.8kA | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD200C16D2-BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MD200C16D2-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.