
- Manufacturer
- MFR.Part #
- ER1537-02JR
- JLCPCB Part #
- C22283106
- Package
- -
- Description
- 1.81A 220nH 55mΩ Molded RF inductor ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 220nH | |
| Type | Molded RF inductor | |
| Tolerance | ±5% | |
| Current Rating | 1.81A | |
| DC Resistance(DCR) | 55mΩ |

* Images are for reference only
ER1537-02JR
Extended- Manufacturer
- MFR.Part #
- ER1537-02JR
- JLCPCB Part #
- C22283106
- Package
- -
- Description
- 1.81A 220nH 55mΩ Molded RF inductor ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ER1537-02JR
- JLCPCB Part #
- C22283106
- Package
- -
- Description
- 1.81A 220nH 55mΩ Molded RF inductor ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ER1537-02JR Specifications
ER1537-02JR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 220nH | |
| Type | Molded RF inductor | |
| Tolerance | ±5% | |
| Current Rating | 1.81A | |
| DC Resistance(DCR) | 55mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ER1537-02JR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ER1537-02JR Schematic Symbol & PCB Footprint
The ER1537-02JR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.