
- Manufacturer
- MFR.Part #
- 1641R-104H
- JLCPCB Part #
- C22256565
- Package
- -
- Description
- 100uH 164mA 3.12Ω Molded shielded RF inductor ±3% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 100uH | |
| Type | Molded shielded RF inductor | |
| Current Rating | 164mA | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.12Ω |

* Images are for reference only
1641R-104H
Extended- Manufacturer
- MFR.Part #
- 1641R-104H
- JLCPCB Part #
- C22256565
- Package
- -
- Description
- 100uH 164mA 3.12Ω Molded shielded RF inductor ±3% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1641R-104H
- JLCPCB Part #
- C22256565
- Package
- -
- Description
- 100uH 164mA 3.12Ω Molded shielded RF inductor ±3% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1641R-104H Specifications
1641R-104H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 100uH | |
| Type | Molded shielded RF inductor | |
| Current Rating | 164mA | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.12Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1641R-104H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1641R-104H Schematic Symbol & PCB Footprint
The 1641R-104H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.