2890R-03H
Extended
* Images are for reference only
2890R-03H
Attributes
Value
Manufacturer
MFR.Part #
2890R-03H
JLCPCB Part #
C22245242
Package
-
Description
1.7A 1.8uH 135mΩ Unshielded Inductor ±3% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance1.8uH
TypeUnshielded Inductor
Tolerance±3%
Current Rating1.7A
DC Resistance(DCR)135mΩ