1025-68J
Extended
* Images are for reference only
1025-68J
Attributes
Value
Manufacturer
MFR.Part #
1025-68J
JLCPCB Part #
C22239884
Package
-
Description
100uH 84mA 8Ω Unshielded Inductor ±5% - Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance100uH
TypeUnshielded Inductor
Tolerance±5%
Current Rating84mA
DC Resistance(DCR)8Ω