
- Manufacturer
- MFR.Part #
- ER1641-473KP
- JLCPCB Part #
- C22194451
- Package
- -
- Description
- 195mA 2.11Ω 47uH Molded RF inductor ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 47uH | |
| Type | Molded RF inductor | |
| Tolerance | ±10% | |
| Current Rating | 195mA | |
| DC Resistance(DCR) | 2.11Ω |

* Images are for reference only
ER1641-473KP
Extended- Manufacturer
- MFR.Part #
- ER1641-473KP
- JLCPCB Part #
- C22194451
- Package
- -
- Description
- 195mA 2.11Ω 47uH Molded RF inductor ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ER1641-473KP
- JLCPCB Part #
- C22194451
- Package
- -
- Description
- 195mA 2.11Ω 47uH Molded RF inductor ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ER1641-473KP Specifications
ER1641-473KP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 47uH | |
| Type | Molded RF inductor | |
| Tolerance | ±10% | |
| Current Rating | 195mA | |
| DC Resistance(DCR) | 2.11Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ER1641-473KP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ER1641-473KP Schematic Symbol & PCB Footprint
The ER1641-473KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.