
- Manufacturer
- MFR.Part #
- 4470R-12G
- JLCPCB Part #
- C22192164
- Package
- -
- Description
- 2.4A 8.2uH 90mΩ Unshielded Inductor ±2% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 8.2uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±2% | |
| Current Rating | 2.4A | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
4470R-12G
Extended- Manufacturer
- MFR.Part #
- 4470R-12G
- JLCPCB Part #
- C22192164
- Package
- -
- Description
- 2.4A 8.2uH 90mΩ Unshielded Inductor ±2% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4470R-12G
- JLCPCB Part #
- C22192164
- Package
- -
- Description
- 2.4A 8.2uH 90mΩ Unshielded Inductor ±2% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4470R-12G Specifications
4470R-12G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 8.2uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±2% | |
| Current Rating | 2.4A | |
| DC Resistance(DCR) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4470R-12G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4470R-12G Schematic Symbol & PCB Footprint
The 4470R-12G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.