4379R-224KS
Extended
* Images are for reference only
4379R-224KS
Attributes
Value
Manufacturer
MFR.Part #
4379R-224KS
JLCPCB Part #
C22175265
Package
-
Description
220uH 7.4Ω 82mA Shielded Inductor ±10% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance220uH
TypeShielded Inductor
Tolerance±10%
Current Rating82mA
DC Resistance(DCR)7.4Ω