1945R-21J
Extended
* Images are for reference only
1945R-21J
Attributes
Value
Manufacturer
MFR.Part #
1945R-21J
JLCPCB Part #
C22170050
Package
-
Description
120uH 170mA 5Ω Unshielded Inductor ±5% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance120uH
TypeUnshielded Inductor
Tolerance±5%
Current Rating170mA
DC Resistance(DCR)5Ω