1330-54H
Extended
* Images are for reference only
1330-54H
Attributes
Value
Manufacturer
MFR.Part #
1330-54H
JLCPCB Part #
C22045421
Package
-
Description
140mA 27uH 3.5Ω Unshielded Inductor ±3% - Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance27uH
TypeUnshielded Inductor
Tolerance±3%
Current Rating140mA
DC Resistance(DCR)3.5Ω