
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SSRAM | |
| Manufacturer | RENESAS | |
| Package | - | |
| Clock Frequency | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 1.4V~1.8V | |
| Current - Supply | 1.06A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1QGA3636CBG-25IB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SSRAM | |
| Manufacturer | RENESAS | |
| Package | - | |
| Clock Frequency | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 1.4V~1.8V | |
| Current - Supply | 1.06A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1QGA3636CBG-25IB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R1QGA3636CBG-25IB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.