
- Manufacturer
- MFR.Part #
- AM27S21WW
- JLCPCB Part #
- C21819787
- Package
- -
- Description
- - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Access Time | 60ns | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Current | 130mA |

* Images are for reference only
AM27S21WW
Extended- Manufacturer
- MFR.Part #
- AM27S21WW
- JLCPCB Part #
- C21819787
- Package
- -
- Description
- - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM27S21WW
- JLCPCB Part #
- C21819787
- Package
- -
- Description
- - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM27S21WW Specifications
AM27S21WW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Access Time | 60ns | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Current | 130mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM27S21WW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM27S21WW Schematic Symbol & PCB Footprint
The AM27S21WW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.