
- Manufacturer
- MFR.Part #
- 8532-10J
- JLCPCB Part #
- C21703906
- Package
- -
- Description
- 2.7A 24mΩ 3.84A 5.6uH ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Current - Saturation(Isat) | 2.7A | |
| Inductance | 5.6uH | |
| Tolerance | ±5% | |
| Current Rating | 3.84A | |
| DC Resistance(DCR) | 24mΩ |

* Images are for reference only
8532-10J
Extended- Manufacturer
- MFR.Part #
- 8532-10J
- JLCPCB Part #
- C21703906
- Package
- -
- Description
- 2.7A 24mΩ 3.84A 5.6uH ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8532-10J
- JLCPCB Part #
- C21703906
- Package
- -
- Description
- 2.7A 24mΩ 3.84A 5.6uH ±5% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8532-10J Specifications
8532-10J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Current - Saturation(Isat) | 2.7A | |
| Inductance | 5.6uH | |
| Tolerance | ±5% | |
| Current Rating | 3.84A | |
| DC Resistance(DCR) | 24mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8532-10J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8532-10J Documents
8532-10J datasheets or manufacturer documentation.
Datasheet: 8532-10J Datasheet (PDF)
8532-10J Schematic Symbol & PCB Footprint
The 8532-10J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.