4470R-26J
Extended
* Images are for reference only
4470R-26J
Attributes
Value
Manufacturer
MFR.Part #
4470R-26J
JLCPCB Part #
C21557924
Package
-
Description
120uH 360mA 4.1Ω Unshielded Inductor ±5% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance120uH
TypeUnshielded Inductor
Tolerance±5%
Current Rating360mA
DC Resistance(DCR)4.1Ω