2890R-44G
Extended
* Images are for reference only
2890R-44G
Attributes
Value
Manufacturer
MFR.Part #
2890R-44G
JLCPCB Part #
C21555264
Package
-
Description
120uH 219mA 4.1Ω Unshielded Inductor ±2% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance120uH
TypeUnshielded Inductor
Tolerance±2%
Current Rating219mA
DC Resistance(DCR)4.1Ω