
- Manufacturer
- MFR.Part #
- S1210-561F
- JLCPCB Part #
- C21468884
- Package
- -
- Description
- 500mΩ 560nH 619mA Shielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 560nH | |
| Type | Shielded Inductor | |
| Tolerance | ±1% | |
| Current Rating | 619mA | |
| DC Resistance(DCR) | 500mΩ |

* Images are for reference only
S1210-561F
Extended- Manufacturer
- MFR.Part #
- S1210-561F
- JLCPCB Part #
- C21468884
- Package
- -
- Description
- 500mΩ 560nH 619mA Shielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S1210-561F
- JLCPCB Part #
- C21468884
- Package
- -
- Description
- 500mΩ 560nH 619mA Shielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1210-561F Specifications
S1210-561F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 560nH | |
| Type | Shielded Inductor | |
| Tolerance | ±1% | |
| Current Rating | 619mA | |
| DC Resistance(DCR) | 500mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1210-561F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1210-561F Schematic Symbol & PCB Footprint
The S1210-561F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.