2510R-66K
Extended
* Images are for reference only
2510R-66K
Attributes
Value
Manufacturer
MFR.Part #
2510R-66K
JLCPCB Part #
C21271469
Package
-
Description
12Ω 56uH 62mA Unshielded Inductor ±10% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance56uH
TypeUnshielded Inductor
Tolerance±10%
Current Rating62mA
DC Resistance(DCR)12Ω