
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,24x24mm | |
| Communication Frequency | B2、B3、B4、B1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.4V~4.2V | |
| Features | DFOTA function、UMTS function、SIM Card Detection | |
| Interface | I2C、USB、UART、GPIO、ADC、SIM card | |
| Communication System | GPRS、GSM、FDD-LTE、TDD-LTE、EDGE |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A7670G-LLSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,24x24mm | |
| Communication Frequency | B2、B3、B4、B1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.4V~4.2V | |
| Features | DFOTA function、UMTS function、SIM Card Detection | |
| Interface | I2C、USB、UART、GPIO、ADC、SIM card | |
| Communication System | GPRS、GSM、FDD-LTE、TDD-LTE、EDGE |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A7670G-LLSE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A7670G-LLSE datasheets or manufacturer documentation.
Datasheet: A7670G-LLSE Datasheet (PDF)
The A7670G-LLSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.