2890-30H
Extended
* Images are for reference only
2890-30H
Attributes
Value
Manufacturer
MFR.Part #
2890-30H
JLCPCB Part #
C20928458
Package
-
Description
27uH 350mΩ 750mA Unshielded Inductor ±3% - Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
Package-
Inductance27uH
TypeUnshielded Inductor
Tolerance±3%
Current Rating750mA
DC Resistance(DCR)350mΩ