M24256E-FDW6TP - 1
M24256E-FDW6TP - 2
M24256E-FDW6TP - 3
Extended1/3
* Images are for reference only
M24256E-FDW6TP
Attributes
Value
Manufacturer
MFR.Part #
M24256E-FDW6TP
JLCPCB Part #
C20883521
Package
TSSOP-8-169mil
Description
-40℃~+85℃ 1.65V~5.5V 1MHz 200 Years 256Kbit 4,000,000 Cycles 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C TSSOP-8-169mil EEPROM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerSTMicroelectronics
PackageTSSOP-8-169mil
Data Retention - TDR (Year)200 Years
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Write Cycle Endurance4,000,000 Cycles
Memory Size256Kbit
Voltage - Supply1.65V~5.5V
FeaturesHardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function
Write Cycle Time(Tw)5ms
InterfaceI2C