
- Manufacturer
- MFR.Part #
- 1812-334F
- JLCPCB Part #
- C20849752
- Package
- -
- Description
- 120mA 14Ω 330uH Unshielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 330uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±1% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 14Ω |

* Images are for reference only
1812-334F
Extended- Manufacturer
- MFR.Part #
- 1812-334F
- JLCPCB Part #
- C20849752
- Package
- -
- Description
- 120mA 14Ω 330uH Unshielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1812-334F
- JLCPCB Part #
- C20849752
- Package
- -
- Description
- 120mA 14Ω 330uH Unshielded Inductor ±1% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812-334F Specifications
1812-334F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | - | |
| Inductance | 330uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±1% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 14Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812-334F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812-334F Schematic Symbol & PCB Footprint
The 1812-334F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.