AS7C351232-10BINTR
Extended
* Images are for reference only
AS7C351232-10BINTR
Attributes
Value
Manufacturer
MFR.Part #
AS7C351232-10BINTR
JLCPCB Part #
C2066107
Package
TFBGA-90(8x13)
Description
-40℃~+85℃ 10ns 125mA 16Mbit 2.7V~3.6V 4mA Parallel Port (Parallel) TFBGA-90(8x13) SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerAlliance Memory
PackageTFBGA-90(8x13)
Operating Temperature-40℃~+85℃
Access Time10ns
Memory Size16Mbit
Voltage - Supply2.7V~3.6V
Standby Current (Iq)4mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)125mA