
- Manufacturer
- MFR.Part #
- S29GL256S11TFV023
- JLCPCB Part #
- C2065963
- Package
- TSOP-56-14.0mm
- Description
- -40℃~+85℃ 100,000 cycles 100uA 2.7V~3.6V 20 Years 256Mbit 33MHz TSOP-56-14.0mm NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-56-14.0mm | |
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch、Absolute write protection、Power lock protection | |
| Interface | Parallel | |
| Standby Supply Current | 100uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
S29GL256S11TFV023
Extended- Manufacturer
- MFR.Part #
- S29GL256S11TFV023
- JLCPCB Part #
- C2065963
- Package
- TSOP-56-14.0mm
- Description
- -40℃~+85℃ 100,000 cycles 100uA 2.7V~3.6V 20 Years 256Mbit 33MHz TSOP-56-14.0mm NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S29GL256S11TFV023
- JLCPCB Part #
- C2065963
- Package
- TSOP-56-14.0mm
- Description
- -40℃~+85℃ 100,000 cycles 100uA 2.7V~3.6V 20 Years 256Mbit 33MHz TSOP-56-14.0mm NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29GL256S11TFV023 Specifications
S29GL256S11TFV023 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-56-14.0mm | |
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch、Absolute write protection、Power lock protection | |
| Interface | Parallel | |
| Standby Supply Current | 100uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29GL256S11TFV023. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29GL256S11TFV023 Documents
S29GL256S11TFV023 datasheets or manufacturer documentation.
Datasheet: S29GL256S11TFV023 Datasheet (PDF)
S29GL256S11TFV023 Schematic Symbol & PCB Footprint
The S29GL256S11TFV023 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.