
- Manufacturer
- MFR.Part #
- 70V657S15BC8
- JLCPCB Part #
- C2065628
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 15mA 15ns 1Mbit 3.15V~3.45V Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
70V657S15BC8
Extended- Manufacturer
- MFR.Part #
- 70V657S15BC8
- JLCPCB Part #
- C2065628
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 15mA 15ns 1Mbit 3.15V~3.45V Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 70V657S15BC8
- JLCPCB Part #
- C2065628
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 15mA 15ns 1Mbit 3.15V~3.45V Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70V657S15BC8 Specifications
70V657S15BC8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70V657S15BC8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70V657S15BC8 Documents
70V657S15BC8 datasheets or manufacturer documentation.
Datasheet: 70V657S15BC8 Datasheet (PDF)
70V657S15BC8 Schematic Symbol & PCB Footprint
The 70V657S15BC8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.