
- Manufacturer
- MFR.Part #
- 7024L15JG8
- JLCPCB Part #
- C2065569
- Package
- PLCC-84(29.3x29.3)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-84(29.3x29.3) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-84(29.3x29.3) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 260mA |

* Images are for reference only
7024L15JG8
Extended- Manufacturer
- MFR.Part #
- 7024L15JG8
- JLCPCB Part #
- C2065569
- Package
- PLCC-84(29.3x29.3)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-84(29.3x29.3) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7024L15JG8
- JLCPCB Part #
- C2065569
- Package
- PLCC-84(29.3x29.3)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-84(29.3x29.3) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7024L15JG8 Specifications
7024L15JG8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-84(29.3x29.3) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 260mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7024L15JG8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7024L15JG8 Documents
7024L15JG8 datasheets or manufacturer documentation.
Datasheet: 7024L15JG8 Datasheet (PDF)
7024L15JG8 Schematic Symbol & PCB Footprint
The 7024L15JG8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.