MT44K64M18RB-107E:A TR
Extended
* Images are for reference only
MT44K64M18RB-107E:A TR
Attributes
Value
Manufacturer
MFR.Part #
MT44K64M18RB-107E:A TR
JLCPCB Part #
C2065404
Package
BGA-168(13.5x13.5)
Description
0℃~+95℃ 1.125Gbit 1.28V~1.42V 933MHz 975mA Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function RLDRAM3 SDRAM BGA-168(13.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerMicron Tech
PackageBGA-168(13.5x13.5)
Operating Temperature0℃~+95℃
Clock Frequency933MHz
Memory Size1.125Gbit
Voltage - Supply1.28V~1.42V
FeaturesData mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function
Current - Supply975mA
Memory FormatRLDRAM3 SDRAM