71V321L25TFG8
Extended
* Images are for reference only
71V321L25TFG8
Attributes
Value
Manufacturer
MFR.Part #
71V321L25TFG8
JLCPCB Part #
C2065337
Package
TQFP-64(10x10)
Description
0℃~+70℃ 16Kbit 3V~3.6V TQFP-64(10x10) SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageTQFP-64(10x10)
Operating Temperature0℃~+70℃
Access Time25ns
Memory Size16Kbit
Voltage - Supply3V~3.6V
FeaturesAuto power-down function、Built-in write inhibit function