IS64WV10248BLL-10CTLA3-TR
Extended
* Images are for reference only
IS64WV10248BLL-10CTLA3-TR
Attributes
Value
MFR.Part #
IS64WV10248BLL-10CTLA3-TR
JLCPCB Part #
C2065332
Package
TSOPII-44-10.2mm
Description
-40℃~+125℃ 100mA 10ns 2.4V~3.6V 70mA 8Mbit Auto power-down function Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerISSI(Integrated Silicon Solution)
PackageTSOPII-44-10.2mm
Operating Temperature-40℃~+125℃
Access Time10ns
Memory Size8Mbit
Voltage - Supply2.4V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)70mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)100mA