70V3379S6BF8
Extended
* Images are for reference only
70V3379S6BF8
Attributes
Value
Manufacturer
MFR.Part #
70V3379S6BF8
JLCPCB Part #
C2065289
Package
CABGA-208(15x15)
Description
0℃~+70℃ 15mA 3.15V~3.45V 310mA 576Kbit Parallel Port (Parallel) CABGA-208(15x15) SRAM
EasyEDA Libraries
ECCN
3A991B2B
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageCABGA-208(15x15)
Operating Temperature0℃~+70℃
Access Time6ns
Memory Size576Kbit
Voltage - Supply3.15V~3.45V
FeaturesAuto power-down function
Standby Current (Iq)15mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)310mA