
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-100(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto power-down function、Built-in write inhibit function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70P255L65BYGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-100(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto power-down function、Built-in write inhibit function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70P255L65BYGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70P255L65BYGI8 datasheets or manufacturer documentation.
Datasheet: 70P255L65BYGI8 Datasheet (PDF)
The 70P255L65BYGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.