
- Manufacturer
- MFR.Part #
- IS64LF12832A-7.5TQLA3-TR
- JLCPCB Part #
- C2064934
- Package
- QFP-100(14x20)
- Description
- -40℃~+125℃ 175mA 3.135V~3.465V 4Mbit 7.5ns 90mA Parallel Port (Parallel) QFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 7.5ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 175mA |

* Images are for reference only
IS64LF12832A-7.5TQLA3-TR
Extended- Manufacturer
- MFR.Part #
- IS64LF12832A-7.5TQLA3-TR
- JLCPCB Part #
- C2064934
- Package
- QFP-100(14x20)
- Description
- -40℃~+125℃ 175mA 3.135V~3.465V 4Mbit 7.5ns 90mA Parallel Port (Parallel) QFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS64LF12832A-7.5TQLA3-TR
- JLCPCB Part #
- C2064934
- Package
- QFP-100(14x20)
- Description
- -40℃~+125℃ 175mA 3.135V~3.465V 4Mbit 7.5ns 90mA Parallel Port (Parallel) QFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS64LF12832A-7.5TQLA3-TR Specifications
IS64LF12832A-7.5TQLA3-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 7.5ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 175mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS64LF12832A-7.5TQLA3-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS64LF12832A-7.5TQLA3-TR Documents
IS64LF12832A-7.5TQLA3-TR datasheets or manufacturer documentation.
Datasheet: IS64LF12832A-7.5TQLA3-TR Datasheet (PDF)
IS64LF12832A-7.5TQLA3-TR Schematic Symbol & PCB Footprint
The IS64LF12832A-7.5TQLA3-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.