
* Images are for reference only
IS61NLF51218B-7.5TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLF51218B-7.5TQLI-TR
- JLCPCB Part #
- C2064810
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 120mA 3.135V~3.465V 55mA 7.5ns 9Mbit Parallel Port (Parallel) QFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6174
200+
$4.8833
500+
$4.7124
800+
$4.6261
Related Products

IS61NLF51218A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$25.9553

IS61LF51218B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$12.6174

IS61NLF51236B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.7717

IS61NLF25618EC-7.5TQLI
ISSI(Integrated Silicon Solution)
$8.2326

IS64VF12832A-7.5TQLA3
ISSI(Integrated Silicon Solution)
$14.5908

IS61LPS102418B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$15.4745
Welcome back, may I help you?