
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 12ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Standby Current (Iq) | 100uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 60mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS64WV12816DBLL-12CTLA3-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 12ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Standby Current (Iq) | 100uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 60mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS64WV12816DBLL-12CTLA3-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS64WV12816DBLL-12CTLA3-TR datasheets or manufacturer documentation.
Datasheet: IS64WV12816DBLL-12CTLA3-TR Datasheet (PDF)
The IS64WV12816DBLL-12CTLA3-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.