AS7C4098A-12JCNTR
Extended
* Images are for reference only
AS7C4098A-12JCNTR
Attributes
Value
Manufacturer
MFR.Part #
AS7C4098A-12JCNTR
JLCPCB Part #
C2064114
Package
SOJ-44
Description
-40℃~+85℃ 10mA 12ns 160mA 4.5V~5.5V 4Mbit Parallel Port (Parallel) SOJ-44 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerAlliance Memory
PackageSOJ-44
Operating Temperature-40℃~+85℃
Access Time12ns
Memory Size4Mbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function
Standby Current (Iq)10mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)160mA